LittelfuseV56MLA1206NHVaristor

Var MLV 40VAC/56VDC 180A 77V 1206 SMD T/R

Have complete control of resistance in a voltage applied circuit by using this V56MLA1206NH MOV developed by Littelfuse. This device's clamping current is 1 A and clamping voltage is 120 V. Its maximum surge current is 180 A. This voltage dependent resistor has an operating temperature of -55 to 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Mount your voltage dependent resistor on a printed circuit board using surface mount technology to produce the most effective results. Its capacitance value is 180pF. This device is made with multilayer technology. The maximum AC voltage rating is 40 VAC and the maximum DC voltage rating is 56 VDC. This varistor has a voltage of 77 V. This product is 3.2 mm long, 1.8 mm tall and 1.6 mm deep.

Import TariffMay apply to this part

77.506 Stück: heute versandbereit

    Total0,64 €Price for 1

    • Service Fee  6,17 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2247+
      Manufacturer Lead Time:
      19 Wochen
      Minimum Of :
      1
      Maximum Of:
      2499
      Country Of origin:
      China
         
      • Price: 0,6415 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2247+
      Manufacturer Lead Time:
      19 Wochen
      Country Of origin:
      China
      • In Stock: 6 Stück
      • Price: 0,6415 €
    • (2500)

      heute versandbereit

      Increment:
      2500
      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      +
      Manufacturer Lead Time:
      19 Wochen
      • In Stock: 77.500 Stück
      • Price: 0,3857 €