LittelfuseV625LA80BPVaristor

Var MOV 625VAC/825VDC 6500A 1100V Thru-Hole Radial Bulk

A nonlinear resistor this V625LA80BP MOV manufactured from Littelfuse will change resistance. Its maximum surge current is 6500 A. This part has a pitch of 8.5 mm. This device's clamping current is 100 A and clamping voltage is 1650 V. This voltage dependent resistor has an operating temperature of -55 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 28 mm tall and 8.3 mm deep with a diameter of 23 mm. This device is made with metal oxide technology. Its capacitance value is 425pF. This varistor has a voltage of 1100 V. The maximum AC voltage rating is 625 VAC and the maximum DC voltage rating is 825 VDC.

Import TariffMay apply to this part

1.025 Stück: Versand in vsl. 10 Tagen

    Total0,77 €Price for 1

    • Versand in vsl. 10 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2149+
      Manufacturer Lead Time:
      0 Wochen
      Country Of origin:
      China
      • In Stock: 1.025 Stück
      • Price: 0,7666 €