Compliant | |
EAR99 | |
Active | |
8533.40.80.70 | |
Automotive | Unknown |
PPAP | Unknown |
When different voltages are applied to this V68ZA2P MOV from Littelfuse will change resistance. Its maximum surge current is 250 A. This device's clamping current is 2.5 A and clamping voltage is 135 V. This part has a pitch of 6 mm. This voltage dependent resistor has an operating temperature of -55 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. The maximum AC voltage rating is 40 VAC and the maximum DC voltage rating is 56 VDC. This device utilizes metal oxide technology. This product is 12 mm tall and 5.6 mm deep with a diameter of 9 mm. Its capacitance value is 910pF. This varistor has a voltage of 75 V.