HoneywellV7-1A17D8-057Schnappschalter
Switch Snap Action N.O./N.C. SPDT Lever 5A 277VAC 0.37N Screw Mount Quick Connect
Compliant | |
EAR99 | |
Active | |
8536.50.90.55 | |
Automotive | No |
PPAP | No |
If you're looking for rapid switching to close your circuit use this V7-1A17D8-057 snap-action switch from Honeywell. This device has a maximum current rating of 5 A @ 277VAC. It has a SPDT configuration. This snap action switch has an operating temperature range of -40 °C to 82 °C. The V7-1A17D8-057 snap action switch has a quick connect termination style. The maximum AC voltage rating is 277 VAC. This product is 84.2 mm long, 30.78 mm tall and 10.16 mm deep.