HoneywellV7-1B17D8-207Schnappschalter

Switch Snap Action N.O./N.C. SPDT Roller Lever Quick Connect 11A 277VAC 250VDC 248.57VA 0.83N Screw Mount

The V7-1B17D8-207 snap-action switch from Honeywell is ideal when it comes to opening or closing your circuit. It has a SPDT configuration. This device has a maximum current rating of 11 A @ 277VAC@(CSA/UL). This snap action switch has an operating temperature range of -40 °C to 85 °C. The V7-1B17D8-207 snap action switch has a quick connect termination style. The maximum AC voltage rating is 277 VAC and the maximum DC voltage rating is 250@(CSA/UL) VDC. This product is 50.42 mm long, 31.34 mm tall and 10.16 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 200
  • Manufacturer Lead Time:
    18 Wochen
    • Price: 3,2515 €
    1. 1+3,2515 €
    2. 3000+2,6775 €
    3. 10000+2,6005 €