HoneywellV7-1B37D8Schnappschalter
Switch Snap Action N.C. SPST Pin Plunger 11A 277VAC 250VDC 248.57VA 1.47N Screw Mount Quick Connect
Compliant | |
EAR99 | |
Active | |
8536509040 | |
Automotive | No |
PPAP | No |
This V7-1B37D8 snap-action switch from Honeywell can be actuated with very little physical force. It has a SPST configuration. This device has a maximum current rating of 11 A @ 277VAC@(CSA/UL). This snap action switch has an operating temperature range of -40 °C to 85 °C. The V7-1B37D8 snap action switch has a quick connect termination style. The maximum AC voltage rating is 277 VAC and the maximum DC voltage rating is 250@(CSA/UL) VDC. This product is 38.61 mm long, 23.72 mm tall and 10.16 mm deep.