HoneywellV7-1C17D8-002Schnappschalter
Switch Snap Action N.O./N.C. SPDT Straight Lever 15.1A 277VAC 250VDC 372.85VA 1.57N Screw Mount Quick Connect
Compliant | |
EAR99 | |
Active | |
8536.50.90.40 | |
Automotive | No |
PPAP | No |
The V7-1C17D8-002 snap-action switch from Honeywell makes opening or closing your circuit a fast operation. It has a SPDT configuration. This device has a maximum current rating of 15.1 A @ 277VAC@(CSA/UL). This snap action switch has an operating temperature range of -40 °C to 85 °C. The V7-1C17D8-002 snap action switch has a quick connect termination style. The maximum AC voltage rating is 277 VAC and the maximum DC voltage rating is 250@(CSA/UL) VDC. This product is 28.8 mm long, 15.9 mm tall and 10.16 mm deep.