HoneywellV7-1C17E9-292Schnappschalter

Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 15.1A 277VAC 250VDC 372.85VA 0.88N Screw Mount Quick Connect

This V7-1C17E9-292 snap-action switch from Honeywell can be actuated with very little physical force. This device has a maximum current rating of 15.1 A @ 277VAC. It has a SPDT configuration. This snap action switch has an operating temperature range of -40 °C to 82 °C. The V7-1C17E9-292 snap action switch has a quick connect termination style. The maximum AC voltage rating is 277 VAC and the maximum DC voltage rating is 250 VDC. This product is 39.55 mm long, 29.06 mm tall and 10.16 mm deep.

Auf Lager: 50 Stück

Quantity Increments of 100 Minimum 200
  • Ships from:
    Vereinigte Staaten von Amerika
    Manufacturer Lead Time:
    52 Wochen
    • Price: