HoneywellV7-1C27E9-292Schnappschalter

Switch Snap Action N.O. SPST Simulated Roller Lever 15.1A 277VAC 250VDC 372.85VA 0.88N Screw Mount Quick Connect

Only this V7-1C27E9-292 snap-action switch from Honeywell can open or close your circuit at the fastest speed. This device has a maximum current rating of 15.1 A @ 277VAC. It has a SPST configuration. This snap action switch has an operating temperature range of -40 °C to 82 °C. The V7-1C27E9-292 snap action switch has a quick connect termination style. This product is 50.22 mm long, 29.06 mm tall and 10.16 mm deep. The maximum AC voltage rating is 277 VAC and the maximum DC voltage rating is 250 VDC.

No Stock Available

Quantity Increments of 1 Minimum 200
  • Manufacturer Lead Time:
    9 Wochen
    • Price: 4,2479 €
    1. 1+4,2479 €
    2. 3000+4,1466 €
    3. 10000+4,1197 €