HoneywellV7-1C37D8-000-1Schnappschalter
Switch Snap Action N.C. SPST Plunger Quick Connect 15.1A 277VAC 250VDC 372.85VA 1.47N Screw Mount
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
If you're looking for rapid switching to close your circuit use this V7-1C37D8-000-1 snap-action switch from Honeywell. This device has a maximum current rating of 15.1 A @ 277VAC. It has a SPST configuration. The V7-1C37D8-000-1 snap action switch has a quick connect termination style. This product is 38.99 mm long, 22.15 mm tall and 10.16 mm deep. The maximum AC voltage rating is 277 VAC and the maximum DC voltage rating is 250 VDC.