HoneywellV7-1S10D8Schnappschalter
Switch Snap Action N.O./N.C. SPDT Plunger 0.1A 125VAC 10VDC 1.47N Screw Mount Quick Connect
Compliant | |
EAR99 | |
Active | |
8536.50.90.55 | |
Automotive | No |
PPAP | No |
The V7-1S10D8 snap-action switch from Honeywell makes opening or closing your circuit a fast operation. This device has a maximum current rating of 0.1 A @ 125VAC. It has a SPDT configuration. This snap action switch has an operating temperature range of -40 °C to 82 °C. The V7-1S10D8 snap action switch has a quick connect termination style. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 10 VDC. This product is 38.99 mm long, 23.72 mm tall and 10.16 mm deep.