HoneywellV7-1S17D8Schnappschalter

Switch Snap Action N.O./N.C. SPDT Pin Plunger 0.1A 125VAC 1.47N Screw Mount Quick Connect

Look no further for a switch to quickly open or close your circuit and use the V7-1S17D8 snap-action switch from Honeywell. It has a SPDT configuration. This device has a maximum current rating of 0.1 A @ 125VAC@(CSA/UL). This snap action switch has an operating temperature range of -40 °C to 85 °C. The V7-1S17D8 snap action switch has a quick connect termination style. This product is 39.4 mm long and 10.16 mm. The maximum AC voltage rating is 125 VAC.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 1 Minimum 200
  • Date Code:
    2421+
    Manufacturer Lead Time:
    9 Wochen
    Country Of origin:
    Mexiko
    • Price: 3,4434 €
    1. 1+3,4434 €
    2. 3000+3,2683 €
    3. 10000+3,2056 €