HoneywellV7-1S18D8-263Schnappschalter
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 0.1A 125VAC 10VDC 0.88N Screw Mount Quick Connect
| Compliant | |
| EAR99 | |
| Active | |
| 8536509040 | |
| Automotive | No |
| PPAP | No |
This V7-1S18D8-263 snap-action switch from Honeywell can be actuated with very little physical force. This device has a maximum current rating of 0.1 A @ 125VAC. It has a SPDT configuration. This snap action switch has a minimum operating temperature of -40 °C and a maximum of 82 °C. The V7-1S18D8-263 snap action switch has a quick connect termination style. This product is 49.66 mm long, 29.18 mm tall and 10.16 mm deep. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 10 VDC.
Suchen Sie immer noch nach den Teilen, die Sie brauchen?
Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz für elektronische Teile.
