HoneywellV7-1Z29E9Schnappschalter
Switch Snap Action N.O. SPST Pin Plunger 25A 277VAC 1491.4VA 2.21N Screw Mount Quick Connect
Compliant | |
EAR99 | |
Active | |
8536.50.90.40 | |
Automotive | No |
PPAP | No |
The V7-1Z29E9 snap-action switch from Honeywell is ideal when it comes to opening or closing your circuit. It has a SPST configuration. This device has a maximum current rating of 25 A @ 277VAC@(CSA/UL). This snap action switch has a minimum operating temperature of -40 °C and a maximum of 85 °C. The V7-1Z29E9 snap action switch has a quick connect termination style. The maximum AC voltage rating is 277 VAC. This product is 39.55 mm long, 23.72 mm tall and 10.16 mm deep.