HoneywellV7-2B17D8-165-1Schnappschalter
Switch Snap Action N.O./N.C. SPDT Lever Quick Connect 11A 277VAC 250VDC 248.57VA 0.09N Screw Mount
Compliant | |
EAR99 | |
Active | |
8536.50.70.00 | |
Automotive | No |
PPAP | No |
N.O./N.C. | |
Lever | |
SPDT | |
11@277VAC | |
248.57 | |
3.3 | |
Screw Mount | |
Quick Connect | |
Straight | |
0.09 |
Look no further for a switch to quickly open or close your circuit and use the V7-2B17D8-165-1 snap-action switch from Honeywell. It has a SPDT configuration. This device has a maximum current rating of 11 A @ 277VAC. The V7-2B17D8-165-1 snap action switch has a quick connect termination style. The maximum AC voltage rating is 277 VAC and the maximum DC voltage rating is 250 VDC. This product is 90.09 mm long, 34.98 mm tall and 10.16 mm deep.