HoneywellV7-2B29E9-048Schnappschalter

Switch Snap Action N.O. SPST Lever 11A 277VAC 250VDC 248.57VA 0.23N Screw Mount Quick Connect

The V7-2B29E9-048 snap-action switch from Honeywell makes opening or closing your circuit a fast operation. It has a SPST configuration. This device has a maximum current rating of 11 A @ 277VAC. This snap action switch has an operating temperature range of -40 °C to 82 °C. The V7-2B29E9-048 snap action switch has a quick connect termination style. The maximum AC voltage rating is 277 VAC and the maximum DC voltage rating is 250 VDC. This product is 74.07 mm long, 29.51 mm tall and 10.16 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 200
  • Manufacturer Lead Time:
    11 Wochen
    • Price: 3,6263 €
    1. 1+3,6263 €
    2. 3000+3,0091 €
    3. 10000+2,9364 €