HoneywellV7-3E17E9Schnappschalter
Switch Snap Action N.O./N.C. SPDT Plunger 10A 277VAC 250VDC 248.57VA 0.49N Screw Mount Quick Connect
Compliant | |
EAR99 | |
Active | |
8536.50.90.40 | |
Automotive | No |
PPAP | No |
Only this V7-3E17E9 snap-action switch from Honeywell can open or close your circuit at the fastest speed. This device has a maximum current rating of 10 A @ 277VAC. It has a SPDT configuration. This snap action switch has a minimum operating temperature of -40 °C and a maximum of 82 °C. The V7-3E17E9 snap action switch has a quick connect termination style. The maximum AC voltage rating is 277 VAC and the maximum DC voltage rating is 250 VDC. This product is 39.37 mm long, 23.72 mm tall and 10.16 mm deep.