HoneywellV7-3E19E9-263Schnappschalter

Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 10A 277VAC 250VDC 248.57VA 0.32N Screw Mount Quick Connect

If you're looking for rapid switching to close your circuit use this V7-3E19E9-263 snap-action switch from Honeywell. This device has a maximum current rating of 10 A @ 277VAC@(CSA/UL). It has a SPDT configuration. This snap action switch has an operating temperature range of -40 °C to 85 °C. The V7-3E19E9-263 snap action switch has a quick connect termination style. This product is 50.04 mm long, 28.93 mm tall and 10.16 mm deep. The maximum AC voltage rating is 277 VAC and the maximum DC voltage rating is 250@(CSA/UL) VDC.

No Stock Available

Quantity Increments of 1 Minimum 200
  • Manufacturer Lead Time:
    10 Wochen
    • Price: 4,9861 €
    1. 200+4,9861 €
    2. 3000+4,7570 €
    3. 10000+4,6681 €