HoneywellV7-3S17E9Schnappschalter
Switch Snap Action N.O./N.C. SPDT Pin Plunger 1A 250VAC 50N Screw Mount Quick Connect
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
N.O./N.C. | |
Pin Plunger | |
SPDT | |
1@250VAC | |
10000000 | |
0.25 | |
Screw Mount | |
Quick Connect | |
Straight | |
-40 | |
85 | |
50 |
If you're looking for rapid switching to close your circuit use this V7-3S17E9 snap-action switch from Honeywell. It has a SPDT configuration. This device has a maximum current rating of 0.1 A @ 125VAC. This snap action switch has a minimum operating temperature of -40 °C and a maximum of 85 °C. The V7-3S17E9 snap action switch has a quick connect termination style. The maximum AC voltage rating is 125 VAC. This product is 39.4 mm long and 10.2 mm.