HoneywellV7-4A33E9-000-2Schnappschalter
Switch Snap Action N.C. SPST Plunger Quick Connect 5A 277VAC 74.57VA 0.25N Screw Mount
Supplier Unconfirmed | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
N.C. | |
Plunger | |
SPST | |
5@277VAC | |
74.57 | |
0.25 | |
Screw Mount | |
Quick Connect | |
Straight | |
28.83 | |
10.16 | |
15.88 | |
0.25 |
The V7-4A33E9-000-2 snap-action switch from Honeywell is ideal when it comes to opening or closing your circuit. It has a SPST configuration. This device has a maximum current rating of 5 A @ 277VAC. The V7-4A33E9-000-2 snap action switch has a quick connect termination style. This product is 39.55 mm long, 23.72 mm tall and 10.16 mm deep. The maximum AC voltage rating is 277 VAC.