HoneywellV7-5F17D8-336Schnappschalter
Switch Snap Action N.O./N.C. SPDT Lever 3A 277VAC 74.57VA 0.02N Screw Mount Quick Connect
Compliant | |
EAR99 | |
Active | |
8536.50.90.55 | |
Automotive | No |
PPAP | No |
The V7-5F17D8-336 snap-action switch from Honeywell makes opening or closing your circuit a fast operation. It has a SPDT configuration. This device has a maximum current rating of 3 A @ 277VAC. This snap action switch has a minimum operating temperature of -40 °C and a maximum of 82 °C. The V7-5F17D8-336 snap action switch has a quick connect termination style. This product is 78.74 mm long, 35.03 mm tall and 22.35 mm deep. The maximum AC voltage rating is 277 VAC.