HoneywellV7-6C17D8-057Schnappschalter
Switch Snap Action N.O./N.C. SPDT Lever 15.1A 277VAC 250VDC 1.11N Screw Mount Quick Connect
Compliant | |
EAR99 | |
Active | |
8536.50.90.40 | |
Automotive | No |
PPAP | No |
If you're looking for rapid switching to close your circuit use this V7-6C17D8-057 snap-action switch from Honeywell. This device has a maximum current rating of 15.1 A @ 277VAC. It has a SPDT configuration. This snap action switch has an operating temperature range of -40 °C to 82 °C. The V7-6C17D8-057 snap action switch has a quick connect termination style. This product is 84.2 mm long, 30.99 mm tall and 10.16 mm deep. The maximum AC voltage rating is 277 VAC and the maximum DC voltage rating is 250 VDC.