C&KV70102SS05QSchiebeschalter
Switch Slide ON OFF SPST Extended Top Slide 10A 250VAC 30VDC Quick Connect Panel Mount Bulk
Compliant | |
EAR99 | |
Active | |
8536.50.90.50 | |
Automotive | No |
PPAP | No |
Power and Line Voltage Select | |
Extended Top Slide | |
SPST | |
ON OFF | |
10@125VAC | |
1000Vrms | |
1000 | |
<10 | |
10000 | |
Black | |
7.36 | |
1 | |
Panel Mount | |
Quick Connect | |
2 | |
8.02 | |
8.8 | |
Nylon 6/6 | |
Straight | |
-30 | |
85 | |
Bulk | |
41 | |
16.51 | |
14.73 | |
41 | |
16.51 | |
30.11 |
This power and line voltage select V70102SS05Q slide switch from C&K Components is great for turning your circuit on and off. It has a SPST configuration. This device has a maximum current rating of 10 A @ 125VAC. This slide switch has a minimum operating temperature of -30 °C and a maximum of 85 °C. The V70102SS05Q slide switch has a quick connect termination style. This product is 41 mm long, 30.11 mm tall and 16.51 mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC.