C&KV80212SS05QSchiebeschalter
Switch Slide ON ON DPDT Screwdriver 10A 250VAC 30VDC Quick Connect Panel Mount Bulk
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
Power and Line Voltage Select | |
Screwdriver | |
DPDT | |
ON ON | |
10@125VAC | |
1000Vrms | |
1000 | |
<10 | |
10000 | |
Red | |
0 | |
2 | |
8 | |
Panel Mount | |
Quick Connect | |
6 | |
8.02 | |
8.8 | |
Nylon 6/6 | |
Straight | |
-30 | |
85 | |
Bulk | |
41 | |
16.51 | |
14.73 | |
N/A | |
41 | |
16.51 | |
22.75 |
This easy-to-use power and line voltage select V80212SS05Q slide switch from C&K Components is perfect for turning your circuit on and off. It has a DPDT configuration. This device has a maximum current rating of 10 A @ 125VAC. This slide switch has an operating temperature range of -30 °C to 85 °C. The V80212SS05Q slide switch has a quick connect termination style. This product is 41 mm long, 22.75 mm tall and 16.51 mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC.