Compliant | |
EAR99 | |
Active | |
8533.40.40.00 | |
Automotive | Unknown |
PPAP | Unknown |
Metal Oxide | |
90.2 | |
50 | |
68 | |
135 | |
25 | |
2500 | |
0.001485uF | |
8 | |
-55 | |
85 | |
Tape and Reel | |
12.5 | |
5.6 | |
16 | |
Radial | |
Through Hole | |
8.5 |
Similar to a diode this V82ZS4P MOV manufactured from Littelfuse is a nonlinear component. Its maximum surge current is 2500 A. This device's clamping current is 25 A and clamping voltage is 135 V. This part has a pitch of 8.5 mm. This voltage dependent resistor has an operating temperature of -55 to 85 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 16 mm tall and 5.6 mm deep with a diameter of 12.5 mm. Its capacitance value is 0.001485uF. The maximum AC voltage rating is 50 VAC and the maximum DC voltage rating is 68 VDC. This device is made with metal oxide technology. This varistor has a voltage of 91 V.