Compliant | |
EAR99 | |
Active | |
8533.40.40.00 | |
Automotive | Unknown |
PPAP | Unknown |
Provide proper variable resistance to your circuit by using this V82ZT4P MOV from Littelfuse. Its maximum surge current is 2500 A. This device's clamping current is 25 A and clamping voltage is 135 V. This part has a pitch of 8.5 mm. This voltage dependent resistor has an operating temperature of -55 to 85 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device utilizes metal oxide technology. Its capacitance value is 0.001485uF. The maximum AC voltage rating is 50 VAC and the maximum DC voltage rating is 68 VDC. This product is 19.5 mm tall and 5.6 mm deep with a diameter of 12.5 mm. This varistor has a voltage of 91 V.