Bel FuseV890-1AX1-A1Steckverbinder, Telefon und Telekommunikation
Conn RJ-45 F 8 POS 1.27mm Solder ST Thru-Hole 14 Terminal 1 Port MagJack® Tray
Compliant | |
EAR99 | |
Active | |
8536.69.80.00 | |
Automotive | No |
PPAP | No |
You will never drop a call again with this rj-45 V890-1AX1-A1 telephone and telecom connector from Bel Fuse. This F connector has 8 contacts that are plated with gold. It has a straight body orientation. It has a female type gender. This connector has a single port. Its pitch is 2.54 mm. This component will be shipped in tray format. It uses the solder termination method. This product is 15.9 mm long, 16.56 mm tall and 23.11 mm deep. V890-1AX1-A1 is housed in polybutylene terephthalate.