LittelfuseV8ZA1PVaristor

Var MOV 4VAC/5.5VDC 100A 11V Thru-Hole Radial Bulk

Have complete control of resistance in a voltage applied circuit by using this V8ZA1P MOV developed by Littelfuse. Its maximum surge current is 100 A. This device's clamping current is 2.5 A and clamping voltage is 22 V. This part has a pitch of 6 mm. This voltage dependent resistor has an operating temperature of -55 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This device utilizes metal oxide technology. Its capacitance value is 0.00419uF. The maximum AC voltage rating is 4 VAC and the maximum DC voltage rating is 5.5 VDC. This product is 12 mm tall and 5 mm deep with a diameter of 9 mm. This varistor has a voltage of 11 V.

Import TariffMay apply to this part

Auf Lager: 3.031 Stück

Regional Inventory: 31

    Total0,54 €Price for 1

    31 auf Lager: heute versandbereit

    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2306+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      China
      • In Stock: 31 Stück
      • Price: 0,5361 €
    • Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2430+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      China
      • In Stock: 3.000 Stück
      • Price: 0,0201 €