VarisciteVAR-SOM-AM33System-on-Module- SOM
VAR-SOM-AM33 SOM with AM3352/AM3354 Processor 4GB RAM Medical
5A992.c | |
Active | |
Automotive | Unknown |
PPAP | Unknown |
TI | |
AM3352|AM3354 | |
ARM Cortex A8 | |
Single Core | |
600M|800M|1G | |
VAR-SOM-AM33 | |
Yes | |
256K|32K | |
DDR3 | |
4G | |
4 | |
1 | |
2 | |
2 | |
2 | |
0 | |
0 | |
0 | |
1 | |
2@Line In/2@Line out | |
No | |
0 | |
0 | |
0 | |
0 | |
0 | |
Micrel KSZ8051RNL | |
10Mbps/100Mbps/1000Mbps | |
LCD | |
RGB | |
1400x1050 | |
TLV320AIC3106 | |
Android|Embedded Compact 7|Linux | |
Android | |
Linux | |
Embedded Compact 7 | |
Yes | |
3.135 | |
3.3 | |
3.465 | |
1.5 | |
-40 | |
85 | |
Industrial |