VarisciteVAR-SOM-MX6-SOLO-WSystem-on-Module- SOM
VAR-SOM-MX6 SOM with i.MX6 Processor 2GB RAM
5A992.c | |
Active | |
Automotive | Unknown |
PPAP | Unknown |
Freescale | |
i.MX6 | |
ARM Cortex A9 | |
Dual|Dual Light|Solo|Quad | |
800M|1G|1.2G | |
VAR-SOM-MX6 | |
Yes | |
1M | |
DDR3 | |
2G | |
1066MHz | |
3 | |
2 | |
2 | |
1 | |
2 | |
0 | |
1 | |
0 | |
1 | |
1@Line In/1@Line out | |
No | |
0 | |
0 | |
0 | |
0 | |
0 | |
Micrel KSZ9031RN | |
10Mbps/100Mbps/1000Mbps | |
LCD | |
HDMI|LVDS|DSI | |
160x120@DSI|1024x768@DSI | |
TLV320AIC3106 | |
Android|Embedded Compact 7|Linux | |
Android | |
Linux | |
Embedded Compact 7 | |
No | |
3.135 | |
3.3 | |
3.465 | |
-40 | |
85 | |
Industrial |