VarisciteVAR-SOM-OM44System-on-Module- SOM
VAR-SOM-OM44 SOM with OMAP4460 Processor 512MB/1024MB RAM
Active | |
Automotive | No |
PPAP | No |
TI | |
OMAP4460 | |
ARM Cortex A9 | |
Dual Core | |
1.5G | |
VAR-SOM-OM44 | |
Yes | |
1M | |
DDR2 | |
512M|1024M | |
3 | |
0 | |
2 | |
2 | |
0 | |
3 | |
0 | |
0 | |
0 | |
1 | |
1@Line In/1@Line out | |
No | |
0 | |
0 | |
0 | |
0 | |
0 | |
SMSC LAN7500 | |
10Mbps/100Mbps/1000Mbps | |
LCD | |
DSI|HDMI|RGB | |
1400x1050@DSI|1400x1050@RGB|1920x1080@HDMI | |
TWL6040 | |
Android|Linux | |
Android | |
Linux | |
No | |
3.2 | |
3.3 | |
3.4 | |
-40 | |
85 | |
Industrial |