VarisciteVAR-SOM-SOLOSystem-on-Module- SOM
VAR-SOM-SOLO SOM with i.MX6 Processor 1GB RAM
5A992.c | |
Active | |
Automotive | No |
PPAP | No |
Freescale | |
i.MX6 | |
Solo Core | |
1G | |
VAR-SOM-SOLO | |
Yes | |
DDR3 | |
1G | |
800MHz | |
3 | |
0 | |
2 | |
2 | |
1 | |
2 | |
0 | |
0 | |
0 | |
0 | |
1@Line In/1@Line Out/S/PDIF | |
No | |
0 | |
0 | |
0 | |
0 | |
0 | |
Micrel KSZ9031 | |
10Mbps/100Mbps/1000Mbps | |
LCD | |
DSI|HDMI|LVDS | |
1920x1080@HDMI|1920x1200@DSI|1920x1200@LVDS | |
TLV320AIC3106 | |
Android|Linux | |
Android | |
Linux | |
No | |
3.135 | |
3.3 | |
3.465 | |
-40 | |
85 | |
Industrial |