IXYSVBE17-12NO7Brückengleichrichter
Rectifier Bridge Diode Single 1.2KV 19A 4-Pin ECO-PAC 1
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Befestigung | Screw |
Verpackungshöhe | 9 |
Verpackungsbreite | 30.3 |
Verpackungslänge | 47 |
Leiterplatte geändert | 4 |
Lieferantenverpackung | ECO-PAC 1 |
4 |
If you want to convert an alternating current input into a direct current, then this VBE17-12NO7 full bridge rectifier from Ixys Corporation is perfect for you! It is made in a single configuration. This rectifier has an operating temperature range of -40 °C to 150 °C.