Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Befestigung | Screw |
Verpackungshöhe | 14.5 |
Verpackungsbreite | 28.9 |
Verpackungslänge | 28.9 |
Leiterplatte geändert | 4 |
Lieferantenverpackung | FO-A |
4 |
If you want to convert an alternating current input into a direct current, then this VBO20-16AO2 full bridge rectifier from Ixys Corporation is perfect for you! This rectifier has an operating temperature range of -40 °C to 150 °C. It is made in a single configuration.