Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 4.83(Max) mm |
Verpackungsbreite | 9.65(Max) mm |
Verpackungslänge | 10.67(Max) mm |
Leiterplatte geändert | 2 |
Tab | Tab |
Standard-Verpackungsname | TO |
Lieferantenverpackung | TO-263AB |
3 | |
Leitungsform | Gull-wing |
Converting from AC to DC is simple when using a Schottky diode VBT3080C-E3/8W rectifier from Vishay. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This rectifier has an operating temperature range of -55 °C to 150 °C. It is made in a dual common cathode configuration. Its peak non-repetitive surge current is 150 A, while its maximum continuous forward current is 30 A.