50% Off
VishayVBT5202-M3/8WGleichrichter
Diode Schottky 200V 5A 3-Pin(2+Tab) TO-263AB T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Schottky Diode | |
Single | |
Max. DC-Sperrspannung (V) | 160 |
200 | |
5 | |
-40 | |
150 | |
-40 | |
175 | |
Commercial | |
Befestigung | Surface Mount |
Verpackungshöhe | 4.83(Max) mm |
Verpackungsbreite | 9.14(Max) mm |
Verpackungslänge | 10.45(Max) mm |
Leiterplatte geändert | 2 |
Tab | Tab |
Standard-Verpackungsname | TO |
Lieferantenverpackung | TO-263AB |
3 | |
Leitungsform | Gull-wing |
Converting from AC to DC is simple when using a Schottky diode VBT5202-M3/8W rectifier from Vishay. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It is made in a single configuration. Its peak non-repetitive surge current is 100 A, while its maximum continuous forward current is 5 A. This rectifier has an operating temperature range of -40 °C to 175 °C.