KYOCERA AVX Components CorporationVC060303A100DPVaristor
Var MLV 2.3VAC/3.3VDC 30A 5V 0603 SMD T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Are you looking for a nonlinear resistor? This VC060303A100DP MOV from AVX will exceed your needs! This device's clamping current is 1 A and clamping voltage is 12 V. Its maximum surge current is 30 A. This voltage dependent resistor has an operating temperature of -55 to 125 °C. Mount your voltage dependent resistor on a printed circuit board using surface mount technology to produce the most effective results. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. The maximum AC voltage rating is 2.3 VAC and the maximum DC voltage rating is 3.3 VDC. This product is 1.6 mm long, 0.9 mm tall and 0.8 mm deep. Its tolerance voltage is 20%. This varistor has a voltage of 5 V. Its capacitance value is 0.00145uF. This device is made with multilayer technology.