KYOCERA AVX Components CorporationVC080505A150RPVaristor
Var MLV 4VAC/5.6VDC 40A 8.5V 0805 SMD T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Provide proper variable resistance to your circuit by using this VC080505A150RP MOV from AVX. Its maximum surge current is 40 A. This device's clamping current is 1 A and clamping voltage is 18 V. This voltage dependent resistor has an operating temperature of -55 to 125 °C. Mount your voltage dependent resistor on a printed circuit board using surface mount technology to produce the most effective results. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This varistor has a voltage of 8.5 V. This device is made with multilayer technology. Its capacitance value is 0.0011uF. This product is 2.01 mm long, 1.02 mm tall and 1.25 mm deep. Its tolerance voltage is 20%. The maximum AC voltage rating is 4 VAC and the maximum DC voltage rating is 5.6 VDC.