KYOCERA AVX Components CorporationVC080514A300RPVaristor
Var MLV 10VAC/14VDC 40A 18.5V 0805 SMD T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Multilayer | |
18.5 | |
10 | |
14 | |
32 | |
12% | |
1 | |
40 | |
325pF | |
0.1 | |
-55 | |
125 | |
0805 | |
Tape and Reel | |
2.01 | |
1.25 | |
1.02 | |
Surface Mount |
Have complete control of resistance in a voltage applied circuit by using this VC080514A300RP MOV developed by AVX. This device's clamping current is 1 A and clamping voltage is 32 V. Its maximum surge current is 40 A. This voltage dependent resistor has an operating temperature of -55 to 125 °C. Mount your voltage dependent resistor on a printed circuit board using surface mount technology to produce the most effective results. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its capacitance value is 325pF. This varistor has a voltage of 18.5 V. The maximum AC voltage rating is 10 VAC and the maximum DC voltage rating is 14 VDC. This device is made with multilayer technology. Its tolerance voltage is 12%. This product is 2.01 mm long, 1.02 mm tall and 1.25 mm deep.