KYOCERA AVX Components CorporationVC080530A650RPVaristor
Var MLV 21VAC/30VDC 30A 41V 0805 SMD T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Look no further, this VC080530A650RP MOV from AVX is a variable resistor. This device's clamping current is 1 A and clamping voltage is 67 V. Its maximum surge current is 30 A. This voltage dependent resistor has an operating temperature of -55 to 125 °C. Mount your voltage dependent resistor on a printed circuit board using surface mount technology to produce the most effective results. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its tolerance voltage is 10%. The maximum AC voltage rating is 21 VAC and the maximum DC voltage rating is 30 VDC. This product is 2.01 mm long, 1.02 mm tall and 1.25 mm deep. This device utilizes multilayer technology. This varistor has a voltage of 41 V. Its capacitance value is 90pF.