KYOCERA AVX Components CorporationVC120656F111RPVaristor
Var MLV 40VAC/56VDC 100A 68V 1206 SMD T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
When different voltages are applied to this VC120656F111RP MOV from AVX will change resistance. This device's clamping current is 1 A and clamping voltage is 110 V. Its maximum surge current is 100 A. This voltage dependent resistor has an operating temperature of -55 to 125 °C. Mount your voltage dependent resistor on a printed circuit board using surface mount technology to produce the most effective results. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its tolerance voltage is 10%. This varistor has a voltage of 68 V. This device utilizes multilayer technology. Its capacitance value is 180pF. This product is 3.2 mm long, 1.02 mm tall and 1.6 mm deep. The maximum AC voltage rating is 40 VAC and the maximum DC voltage rating is 56 VDC.