KYOCERA AVX Components CorporationVC12LC18A500DPVaristor
Var MLV 14VAC/18VDC 30A 25V to 40V 1206 SMD T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Multilayer | |
14 | |
18 | |
50 | |
1 | |
30 | |
200pF | |
0.1 | |
1206 | |
Tape and Reel | |
3.2 | |
1.6 | |
Surface Mount |
A nonlinear resistor this VC12LC18A500DP MOV manufactured from AVX will change resistance. This device's clamping current is 1 A and clamping voltage is 50 V. Its maximum surge current is 30 A. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Mount your voltage dependent resistor on a printed circuit board using surface mount technology to produce the most effective results. Its capacitance value is 200pF. The maximum AC voltage rating is 14 VAC and the maximum DC voltage rating is 18 VDC. This product is 3.2 mm long and 1.6 mm. This device utilizes multilayer technology.