Compliant | |
Active | |
Automotive | No |
PPAP | No |
Befestigung | Screw |
Verpackungshöhe | 8 mm |
Verpackungsbreite | 34.3 mm |
Verpackungslänge | 51 mm |
Leiterplatte geändert | 10 |
Lieferantenverpackung | ECO-PAC 2 |
10 |
This bistable switch scr module VCO132-12IO7 thyristor manufactured from Ixys Corporation will turn on when a current is applied to it. This device has a surge current rating of 3850 A. This SCR thyristor has a minimum operating temperature of -40 °C and a maximum of 130 °C. Its repetitive peak forward blocking voltage is 1200 V, while its repetitive peak reverse voltage is 1200 V.