Compliant | |
EAR99 | |
Obsolete | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.27 mm |
Verpackungsbreite | 0.3 mm |
Verpackungslänge | 0.6 mm |
Leiterplatte geändert | 2 |
Lieferantenverpackung | CLP |
2 |
This 221k VCUT05E1-SD0-G4-08 ESD protection device from Vishay protects against electrostatic discharge. This device's maximum clamping voltage is Axial V. This ESD diode has a maximum ESD protection device voltage of ±100 kV. This ESD diode has a minimum operating temperature of -65 °C and a maximum of 150 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It is made in a 0.5 (1/2) configuration. Its capacitance value is Through Hole pF.
EDA / CAD Models |