Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.4(Max) |
Verpackungsbreite | 0.65(Max) |
Verpackungslänge | 1.05(Max) |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | LLP |
Lieferantenverpackung | LLP |
2 | |
Leitungsform | No Lead |
Never worry about unexpected ESD again from implementing this tvs VCUT0714A-HD1-GS08 ESD protection device manufactured from Vishay. This device's maximum clamping voltage is 17 V. This ESD diode has a maximum ESD protection device voltage of ±30@Air Gap/±25@Contact Disc kV. This ESD diode has an operating temperature range of -40 °C to 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its capacitance value is 8.5 pF. It is made in a single configuration.
EDA / CAD Models |