Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
Metal Oxide | |
33 | |
20 | |
26 | |
65 | |
10% | |
2.5 | |
500 | |
0.0015uF | |
2.8 | |
-40 | |
125 | |
Tape and Reel | |
9 | |
3.9 | |
11 | |
Radial | |
Through Hole | |
5 |
This VDRH07D020TSE MOV from Vishay is a nonlinear resistor, the resistance of it will change when different voltages are applied to it. Its maximum surge current is 500 A. This device's clamping current is 2.5 A and clamping voltage is 65 V. This part has a pitch of 5 mm. This voltage dependent resistor has an operating temperature of -40 to 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device is made with metal oxide technology. This product is 11 mm tall and 3.9 mm deep with a diameter of 9 mm. The maximum AC voltage rating is 20 VAC and the maximum DC voltage rating is 26 VDC. This varistor has a voltage of 33 V. Its capacitance value is 0.0015uF. Its tolerance voltage is 10%.