RoHS EU | Compliant |
ECCN (USA) | EAR99 |
Part Status | Active |
HTS | 8533.40.80.70 |
Automotive | No |
PPAP | No |
Technologie | Metal Oxide |
Varistorspannung (V) | 1000 |
Max. Nennwechselspannung (V) | 625 |
Max. DC-Nennspannung (V) | 825 |
Klemmspannung (V) | 1650 |
Toleranzspannung | 10% |
Klemmstrom (A) | 25 |
Max. Überspannung (A) | 3500 |
Kapazitätswert (pF) | 105pF |
Energie (J) | 140 |
Mindestbetriebstemperatur (°C) | -40 |
Max. Betriebstemperatur (°C) | 125 |
Verpackung | Bulk |
Produktdurchmesser (mm) | 12.5 |
Produkttiefe (mm) | 8.4 |
Produkthöhe (mm) | 15 |
Leitungsart | Radial |
Befestigung | Through Hole |
Anschlussraster (mm) | 7.5 |
This VDRH10S625BSE MOV from Vishay is a nonlinear resistor, the resistance of it will change when different voltages are applied to it. This device's clamping current is 25 A and clamping voltage is 1650 V. This part has a pitch of 7.5 mm. Its maximum surge current is 3500 A. This voltage dependent resistor has an operating temperature of -40 to 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. This varistor has a voltage of 1000 V. This product is 15.5 mm tall and 8.4 mm deep with a diameter of 13.5 mm. Its tolerance voltage is 10%. Its capacitance value is 105pF. This device is made with metal oxide technology. The maximum AC voltage rating is 625 VAC and the maximum DC voltage rating is 825 VDC.