RoHS EU | Compliant |
ECCN (USA) | EAR99 |
Part Status | Active |
HTS | 8533.40.40.00 |
Automotive | No |
PPAP | No |
Technologie | Metal Oxide |
Varistorspannung (V) | 390 |
Max. Nennwechselspannung (V) | 250 |
Max. DC-Nennspannung (V) | 320 |
Klemmspannung (V) | 650 |
Toleranzspannung | 10% |
Klemmstrom (A) | 100 |
Max. Überspannung (A) | 10000 |
Kapazitätswert (pF) | 960pF |
Energie (J) | 275 |
Mindestbetriebstemperatur (°C) | -40 |
Max. Betriebstemperatur (°C) | 125 |
Verpackung | Bulk |
Produktdurchmesser (mm) | 23 |
Produkttiefe (mm) | 5.5 |
Produkthöhe (mm) | 25.5 |
Leitungsart | Radial |
Befestigung | Through Hole |
Anschlussraster (mm) | 10 |
When different voltages are applied to this VDRH20X250BSE MOV from Vishay will change resistance. Its maximum surge current is 10000 A. This part has a pitch of 10 mm. This device's clamping current is 100 A and clamping voltage is 650 V. This voltage dependent resistor has an operating temperature of -40 to 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 25 mm tall and 5.5 mm deep with a diameter of 23 mm. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 320 VDC. Its capacitance value is 960pF. Its tolerance voltage is 10%. This varistor has a voltage of 390 V. This device is made with metal oxide technology.