RoHS EU | Compliant |
ECCN (USA) | EAR99 |
Part Status | Active |
HTS | 8533.40.40.00 |
Automotive | No |
PPAP | No |
Technologie | Metal Oxide |
Varistorspannung (V) | 470 |
Max. Nennwechselspannung (V) | 300 |
Max. DC-Nennspannung (V) | 385 |
Klemmspannung (V) | 775 |
Toleranzspannung | 10% |
Klemmstrom (A) | 100 |
Max. Überspannung (A) | 10000 |
Kapazitätswert (pF) | 810pF |
Energie (J) | 350 |
Mindestbetriebstemperatur (°C) | -40 |
Max. Betriebstemperatur (°C) | 125 |
Verpackung | Bulk |
Produktdurchmesser (mm) | 23 |
Produkttiefe (mm) | 5.9 |
Produkthöhe (mm) | 25.5 |
Leitungsart | Radial |
Befestigung | Through Hole |
Anschlussraster (mm) | 10 |
Provide proper variable resistance to your circuit by using this VDRH20X300BSE MOV from Vishay. This part has a pitch of 10 mm. Its maximum surge current is 10000 A. This device's clamping current is 100 A and clamping voltage is 775 V. This voltage dependent resistor has an operating temperature of -40 to 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. This device is made with metal oxide technology. This product is 25 mm tall and 5.9 mm deep with a diameter of 23 mm. Its capacitance value is 810pF. The maximum AC voltage rating is 300 VAC and the maximum DC voltage rating is 385 VDC. Its tolerance voltage is 10%. This varistor has a voltage of 470 V.