RoHS EU | Compliant |
ECCN (USA) | EAR99 |
Part Status | Active |
HTS | 8533.40.40.00 |
Automotive | No |
PPAP | No |
Are you looking for a nonlinear resistor? This VDRH20X625BSE MOV from Vishay will exceed your needs! This part has a pitch of 10 mm. Its maximum surge current is 10000 A. This device's clamping current is 100 A and clamping voltage is 1650 V. This voltage dependent resistor has an operating temperature of -40 to 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 25 mm tall and 8.8 mm deep with a diameter of 23 mm. The maximum AC voltage rating is 625 VAC and the maximum DC voltage rating is 825 VDC. Its capacitance value is 280pF. This varistor has a voltage of 1000 V. This device utilizes metal oxide technology. Its tolerance voltage is 10%.